Surface mount fixed inductor featuring 15nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to +125°C temperature range and handles a maximum DC current of 1.23A. It exhibits a DC resistance of 100mΩ and a Q factor of 40 at a 50MHz test frequency, with a self-resonant frequency of 1GHz. Housed in an 1812 (4532) case code with phenolic core, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 15nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
