Surface mount fixed inductor featuring 18nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component offers a 40 Q-factor and a maximum DC current of 1.23A. Constructed with a phenolic/ferrite core, it operates within a -55°C to 125°C temperature range and has a DC resistance of 100mR. The 1812 case code (4.83mm L x 3.4mm W x 3.4mm H) is suitable for tape and reel packaging.
API Delevan 1812R-180K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Phenolic, Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 18nH |
| Length | 4.83mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.