
Surface mount fixed inductor featuring 330nH inductance with a tight 1% tolerance. Designed for RF applications, this unshielded wirewound component operates with a Q factor of 30 at 25MHz and a self-resonant frequency of 250MHz. It handles a maximum DC current of 604mA with a DC resistance of 550mR. The 1812 case code provides a compact footprint for surface mounting, with dimensions of 4.83mm length, 3.4mm width, and 3.4mm height. Operating across a temperature range of -55°C to 125°C, this RoHS compliant inductor is supplied on tape and reel.
API Delevan 1812R-331F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330nH |
| Length | 4.83mm |
| Max DC Current | 604mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-331F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
