The API Delevan 1840-11M is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 0.835 amperes. It has a nominal inductance of 1.2 microhenries and a minimum quality factor of 35. The inductor is unshielded and designed for RF applications. It is available in an axial package with a length of 11.1 millimeters and a tolerance of 20 percent. The inductor is suitable for use in a variety of applications where a general purpose inductor is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.835 |
| Test Frequency | 7.9 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 1840 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |