This 4.75mm axial ferrite inductor has a DC resistance of 1.2 ohms and an inductance of 15 microhenries. It can handle a maximum DC current of 324 milliamps and operates within a temperature range of -55°C to 105°C. The inductor is packaged in tape and reel and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Diameter | 4.75mm |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 324mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |