
Inductor RF Molded/Unshielded Wirewound 27uH 5% 2.5MHz 65Q-Factor Iron 214mA 2.75Ohm DCR AXL T/R
API Delevan 1840-38J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.75R |
| Diameter | 4.75mm |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 214mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-38J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.