This through-hole fixed inductor features a phenolic core with a diameter of 4.75mm and an inductance of 680nH. It has a DC resistance of 120mR and a maximum operating temperature range of -55°C to 125°C. The inductor is designed for use in applications where a high Q factor of 55 is required, and it is available with a tolerance of 2%. It is not radiation hardened and is RoHS compliant.
API Delevan 1840R-08G technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Diameter | 4.75mm |
| Inductance | 680nH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 1.52A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1840R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1840R-08G to view detailed technical specifications.
No datasheet is available for this part.