The 1840R-13J through-hole fixed inductor features a phenolic core material and a maximum operating temperature of 125°C. It has a diameter of 4.75mm and a length of 11.1mm. The inductor has a maximum DC current rating of 610mA and a self-resonant frequency of 150MHz. It is available in an axial package with a tolerance of 5% and is RoHS compliant.
API Delevan 1840R-13J technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 740mR |
| Diameter | 4.75mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 1840R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.