This 4.75mm axial ferrite inductor features a DC resistance of 1.8 ohms and an inductance of 18 microhenries. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum DC current of 265 milliamperes. The inductor is packaged in tape and reel and is compliant with RoHS regulations.
API Delevan 1840R-35J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 4.75mm |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 265mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | 1840R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1840R-35J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.