
Inductor RF Molded/Unshielded Wirewound 330nH 10% 25MHz 65Q-Factor Phenolic 2.5A 45mOhm DCR AXL T/R
Sign in to ask questions about the API Delevan 1944-07K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1944-07K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 45mR |
| Diameter | 4.9mm |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 352MHz |
| Series | 1944 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1944-07K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
