Inductor RF Molded/Unshielded Wirewound 390nH 3% 25MHz 60Q-Factor Phenolic 2A 70mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.39uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 320MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |