Through-hole fixed inductor featuring 100µH inductance with a 5% tolerance. This unshielded, wirewound component operates with a maximum DC current of 220mA and a DC resistance of 5.78Ω. It utilizes a ferrite core and has an axial termination, with a Q factor of 75 at a test frequency of 2.5MHz. Operating temperature range is -55°C to 125°C.
API Delevan 1945-20J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.78R |
| Diameter | 4.58mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Length | 33mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | 1945 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1945-20J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.