This ferrite axial inductor features a 150uH inductance value and a DC resistance of 5.8 ohms. It has a maximum DC current rating of 164mA and operates over a temperature range of -55°C to 125°C. The inductor is designed for through-hole mounting and is available on tape and reel packaging.
API Delevan 1945-22F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Diameter | 4.9mm |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 164mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.36MHz |
| Series | 1945 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1945-22F to view detailed technical specifications.
No datasheet is available for this part.