The API Delevan 1945-25G is a ferrite axial inductor with a maximum DC current of 150mA and a self-resonant frequency of 4.48MHz. It has a Q factor of 65 and a tolerance of 2%. The inductor is packaged in a tape and reel format and is suitable for through-hole mounting. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the API Delevan 1945-25G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1945-25G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Diameter | 4.9mm |
| Inductance | 270uH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.48MHz |
| Series | 1945 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1945-25G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.