Inductor RF Molded/Unshielded Wirewound 560uH 2% 790KHz 60Q-Factor Iron 123mA 11.8Ohm DCR AXL T/R
API Delevan 1945R-33G technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.8R |
| Diameter | 4.9mm |
| Inductance | 560uH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 123mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.88MHz |
| Series | 1945R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1945R-33G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.