This general purpose inductor has a nominal inductance of 0.27uH and a minimum quality factor of 65. It can handle a maximum current of 1.4A and has a DC resistance of 0.1. The inductor is not shielded and is intended for use in RF applications. It is available in a radial through-hole package with dimensions of 5.33mm in length, 2.79mm in width, and 5.84mm in height.
Sign in to ask questions about the API Delevan 2020-10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2020-10J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020-10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.