The API Delevan 2020-16G is a general purpose inductor with a nominal inductance of 0.47uH and a maximum rated current of 1.1A. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is designed for RF applications and has a self-resonance frequency of 220MHz. It is available in a radial through-hole package with a length of 5.33mm, width of 2.79mm, and height of 5.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 2020-16G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 1.1 |
| Test Frequency | 25 |
| Self Resonance Frequency | 220 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020-16G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.