This 0.68uH wirewound inductor features an iron core and a 2% tolerance. It has a maximum DC current of 0.9A and a maximum DC resistance of 0.27 ohms. The inductor's minimum quality factor is 70 and its minimum self resonant frequency is 180MHz. It is available in a radial lead style with a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. The inductor operates between -55°C and 125°C.
API Delevan 2020-20G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 180MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.