Inductor RF Unshielded Wirewound 680nH 10% 25MHz 70Q-Factor Iron 900mA 270mOhm DCR RDL Bulk
Sign in to ask questions about the API Delevan 2020-20K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 2020-20K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 180MHz |
| Series | 2020 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2020-20K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.