Radial, through-hole fixed inductor featuring 1µH inductance with a 5% tolerance. Designed for RF applications, this unshielded wirewound component operates with a maximum DC current of 750mA and exhibits a DC resistance of 350mΩ. It boasts a Q factor of 70 at 25MHz and a self-resonant frequency of 150MHz, with a ferrite core. Operating temperature range is -55°C to 125°C.
API Delevan 2020-24J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead Pitch | 2.79mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 70 |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 2020 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2020-24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.