This 0.1uH inductor features a wirewound construction with an iron core and unshielded protection style. It has a tolerance of 1% and a maximum DC current rating of 2.2A. The inductor's minimum quality factor is 55 and its minimum self resonant frequency is 450MHz. It is designed for through-hole mounting with a radial lead style and has a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm.
API Delevan 2020R-00F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.1uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-00F to view detailed technical specifications.
No datasheet is available for this part.