This 0.1uH inductor features a wirewound construction with an iron core and unshielded protection style. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.04 ohms. The inductor's quality factor is a minimum of 55, and its self-resonant frequency is a minimum of 450MHz. It is available in a radial lead style with a product length of 5.33mm and a product depth of 2.79mm. The inductor operates within a temperature range of -55°C to 125°C.
API Delevan 2020R-00G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.2A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 450MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-00G to view detailed technical specifications.
No datasheet is available for this part.