The API Delevan 2020R-00H is a general purpose RF inductor with a nominal inductance of 0.1uH and a minimum quality factor of 55. It has a maximum rated current of 2.2A and a self-resonance frequency of 450. This inductor is designed for radial through hole mounting and has a DC resistance of 0.04. The inductor is not shielded and is intended for use in RF applications. It has a package height of 5.84mm, a package width of 2.79mm, and a package length of 5.33mm.
API Delevan 2020R-00H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 3 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.2 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-00H to view detailed technical specifications.
No datasheet is available for this part.