The API Delevan 2020R-04F is a 0.15uH wirewound inductor with a maximum DC current of 1.8A and a maximum DC resistance of 0.06 Ohm. It features a radial lead style and is designed for through-hole mounting. The inductor operates over a temperature range of -55 to 125C and has a minimum quality factor of 60 and a minimum self resonant frequency of 350M. It is constructed with an iron core material and has an inductance test frequency of 25M.
API Delevan 2020R-04F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.15uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 350MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-04F to view detailed technical specifications.
No datasheet is available for this part.