This 0.15uH wirewound inductor features a 2% tolerance and is constructed with an iron core. It has a maximum DC current rating of 1.8 and a maximum DC resistance of 0.06. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 350M. It is designed for through-hole mounting and has a height of 5.84.
API Delevan 2020R-04G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 350MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-04G to view detailed technical specifications.
No datasheet is available for this part.