This 0.18uH wirewound inductor features a 3% tolerance and is constructed with an iron core. It has a minimum quality factor of 60 and a minimum self resonant frequency of 320MHz. The inductor is available in a radial lead style and has a maximum DC current rating of 1.6A. It can operate over a temperature range of -55°C to 125°C.
API Delevan 2020R-06H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.18uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 320MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-06H to view detailed technical specifications.
No datasheet is available for this part.