The 2020R-06K is a general purpose inductor from API Delevan with a nominal inductance of 0.18uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for RF applications and has a self-resonance frequency of 320. It is not shielded and has a DC resistance of 0.07 ohms. The inductor is available in a radial package with a length of 5.33mm, a width of 2.79mm, and a height of 5.84mm, suitable for through-hole mounting.
API Delevan 2020R-06K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.6 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.