This 0.22uH wirewound inductor features a 1% tolerance and is tested at 25MHz. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.08. The inductor is made with iron core material and has a minimum quality factor of 65 and a minimum self resonant frequency of 300MHz. It is available in a through-hole package with a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. The operating temperature range is from -55°C to 125°C.
API Delevan 2020R-08F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 300MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-08F to view detailed technical specifications.
No datasheet is available for this part.