This API Delevan 0.22uH inductor features a wirewound construction with an iron core material and unshielded protection style. It has a tolerance of 3% and a maximum DC current rating of 1.5A. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 300MHz. It is designed for through-hole mounting and has a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. The inductor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.22uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 300MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |