This general purpose inductor is a 10K ohm, 1.4 ampere rated component with a nominal inductance of 0.27 microhenries. It has a self resonance frequency of 280 MHz and a minimum quality factor of 65. The inductor is not shielded and is designed for use in RF applications. It is available in a radial package with a length of 5.33 mm, a width of 2.79 mm, and a height of 5.84 mm. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 2020R-10K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.4 |
| Self Resonance Frequency | 280 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-10K to view detailed technical specifications.
No datasheet is available for this part.