The 2020R-12F is a wirewound inductor from API Delevan with a type of RF and technology of wirewound. It features an unshielded protection style and iron core material. The inductor has an inductance of 0.33uH with a tolerance of 1% and is tested at a frequency of 25M. It can handle a maximum DC current of 1.3A and has a maximum DC resistance of 0.11 Ohm. The inductor also has a minimum quality factor of 65 and a minimum self resonant frequency of 260M. It is available in a radial lead style with a product length of 5.33, product depth of 2.79, and a height of 5.84. The operating temperature range is from -55 to 125C.
API Delevan 2020R-12F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.33uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 260MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-12F to view detailed technical specifications.
No datasheet is available for this part.