This wirewound inductor features a core material of iron, with a tolerance of 3% and an inductance of 0.47uH. The device has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.17 ohms. It is designed for use in through-hole applications and has a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2020R-16H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.47uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-16H to view detailed technical specifications.
No datasheet is available for this part.