This 0.47uH wirewound inductor features a 5.33mm length and operates within a temperature range of -55°C to 125°C. The inductor has a tolerance of 5% and a minimum quality factor of 65. It is constructed with an iron core material and has a maximum DC current rating of 1.1A.
API Delevan 2020R-16J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-16J to view detailed technical specifications.
No datasheet is available for this part.