This wirewound inductor features a 0.56uH inductance value with a 2% tolerance. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.22 ohms. The inductor is constructed with an iron core material and has a minimum quality factor of 70. It is available in a radial lead style and has a minimum self-resonant frequency of 200M. The inductor is suitable for use in a temperature range of -55C to 125C.
API Delevan 2020R-18G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-18G to view detailed technical specifications.
No datasheet is available for this part.