This API Delevan inductor features a wirewound construction with an iron core and unshielded protection style. The device has a nominal inductance of 0.56uH and a tolerance of 3%. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.22 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 70 and a minimum self-resonant frequency of 200M. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2020R-18H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.56uH |
| Tolerance | 3% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-18H to view detailed technical specifications.
No datasheet is available for this part.