This general purpose inductor has a nominal inductance of 0.56uH and a DC resistance of 0.22 ohms. It can handle a maximum current of 1A and operates at a self-resonance frequency of 200MHz. The inductor is available in a radial package with dimensions of 5.33mm in length, 2.79mm in width, and 5.84mm in height. It is suitable for use in RF inductor applications and is not shielded.
API Delevan 2020R-18K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-18K to view detailed technical specifications.
No datasheet is available for this part.