This is a 0.82uH wirewound inductor with 1% tolerance, designed for RF applications. It features an unshielded protection style and is constructed with iron core material. The inductor has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.3R. It is available in a radial lead style and has a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. The operating temperature range is -55 to 125C.
API Delevan 2020R-22F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.82uH |
| Tolerance | 1% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-22F to view detailed technical specifications.
No datasheet is available for this part.