Inductor RF Unshielded Wirewound 820nH 5% 25MHz 70Q-Factor Iron 800mA 300mOhm DCR RDL Bulk
API Delevan 2020R-22J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 5 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.