Inductor RF Unshielded Wirewound 820nH 10% 25MHz 70Q-Factor Iron 800mA 300mOhm DCR RDL Bulk
API Delevan 2020R-22K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-22K to view detailed technical specifications.
No datasheet is available for this part.