This through-hole wirewound inductor features an iron core and unshielded protection style. It has an inductance of 1.2uH with a tolerance of 3% and a maximum DC current of 0.7A. The inductor's maximum DC resistance is 0.4R, and it has a minimum quality factor of 60 and a minimum self resonant frequency of 130MHz. The inductor is designed for operation between -55°C and 125°C.
API Delevan 2020R-26H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 1.2uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 130MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-26H to view detailed technical specifications.
No datasheet is available for this part.