This 1.5uH wirewound inductor features a 1% tolerance and is constructed with an iron core. The device is unshielded and has a radial lead style. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 120M. It can operate over a temperature range of -55 to 125°C.
API Delevan 2020R-28F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 1.5uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-28F to view detailed technical specifications.
No datasheet is available for this part.