This is a wirewound, unshielded inductor with an iron core, featuring an inductance of 1.8uH and a tolerance of 3%. It has a maximum DC current rating of 0.53A and a maximum DC resistance of 0.7 ohms. The inductor is designed for through-hole mounting and has a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. It operates within a temperature range of -55C to 125C.
API Delevan 2020R-30H technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 1.8uH |
| Tolerance | 3% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-30H to view detailed technical specifications.
No datasheet is available for this part.