This is a general purpose inductor with a nominal inductance of 2.2uH and a DC resistance of 0.9Ohm. It is rated for a maximum current of 0.47A and has a self resonance frequency of 100MHz. The inductor is shielded and has a quality factor of at least 60. It is available in a radial leaded package with a length of 5.33mm, width of 2.79mm, and height of 5.84mm. The inductor is suitable for RF applications and can operate over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2020R-32F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 1 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.47 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-32F to view detailed technical specifications.
No datasheet is available for this part.