This wirewound inductor features a core material of iron and a tolerance of 2%. It has a maximum DC current rating of 0.47A and a maximum DC resistance of 0.9 ohms. The inductor's inductance is 2.2uH and it has a minimum quality factor of 60. It is designed for operation between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |