The 2020R-32H is a general purpose RF inductor with a nominal inductance of 2.2uH and a DC resistance of 0.9 Ohms. It is designed for use in RF applications and has a maximum rated current of 0.47A. The inductor is shielded and has a self-resonance frequency of 100. It is available in a radial through-hole package with a length of 5.33mm, a width of 2.79mm, and a height of 5.84mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2020R-32H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.33 |
| Tolerance | 3 |
| Package Width | 2.79 |
| Package Height | 5.84 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.47 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2020R-32H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.