This wirewound inductor features an iron core and unshielded protection style. It has a nominal inductance of 2.2uH with a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.47A and has a maximum DC resistance of 0.9R. The minimum quality factor is 60 and the minimum self resonant frequency is 100M. The inductor is available in a radial lead style and has a product length of 5.33, product depth of 2.79, and a height of 5.84. It can operate over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.47A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |