This wirewound RF inductor features an iron core and unshielded protection style. It has an inductance of 2.7uH with a tolerance of 1%. The inductor's maximum DC current is 0.42A and maximum DC resistance is 1.1 ohms. It has a minimum quality factor of 60 and minimum self resonant frequency of 90MHz. The inductor is available in a radial lead style with a product length of 5.33mm, product depth of 2.79mm, and height of 5.84mm.
API Delevan 2020R-34F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-34F to view detailed technical specifications.
No datasheet is available for this part.