The API Delevan 2020R-36F is a wirewound inductor with a type of RF inductance, constructed from iron core material. It features a tolerance of 1% and an inductance test frequency of 7.9 MHz. The inductor has a maximum DC current rating of 0.39 and a maximum DC resistance of 1.3. It is designed for through-hole mounting with a radial lead style and measures 5.33mm in length, 2.79mm in depth, and 5.84mm in height. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan 2020R-36F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 3.3uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-36F to view detailed technical specifications.
No datasheet is available for this part.