This 5.6uH inductor features a wirewound construction with an iron core and unshielded protection style. It has a tolerance of 1% and a minimum quality factor of 60. The inductor is designed for through-hole mounting with a radial lead style. It operates over a temperature range of -55°C to 125°C.
API Delevan 2020R-42F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 5.6uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-42F to view detailed technical specifications.
No datasheet is available for this part.