This 6.8uH wirewound inductor features a 1% tolerance and is constructed with an iron core. It has an unshielded protection style and a radial lead style. The inductor's maximum DC current is 0.3A and its maximum DC resistance is 2.2 ohms. It has a minimum quality factor of 60 and a minimum self resonant frequency of 40MHz. The inductor is rated for operation between -55°C and 125°C.
API Delevan 2020R-44F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 6.8uH |
| Tolerance | 1% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 40MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020R-44F to view detailed technical specifications.
No datasheet is available for this part.